The AVX SM052C604KAN240 is a 0.6uF multilayer ceramic capacitor with a voltage rating of 200VDC and a tolerance of 10%. It features a stacked package with through hole mounting and a ceramic chip case style. The capacitor operates within a temperature range of -55°C to 125°C and has a termination style of PC Pin. It is constructed with a stacked design and has a terminal pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.6uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 7.75(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |