Cap Ceramic 8.2uF 25V BX 10% 125°C Very Low ESR
AVX SM053C825KHM660 technical specifications.
| Capacitance | 8.2uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 16.76(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM053C825KHM660 to view detailed technical specifications.
No datasheet is available for this part.