The AVX SM055C125KHN120 is a 2-terminal ceramic capacitor with a capacitance of 1.2uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 1 stacked configuration with dimensions of 7.62mm in width, 6.585mm in length, and 4.701mm in height.
AVX SM055C125KHN120 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 6.585 |
| Capacitance | 1.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.701 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX SM055C125KHN120 to view detailed technical specifications.
No datasheet is available for this part.