The AVX SM055C245KAJ120 is a 2.4uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50V and is part of the SM(FORMED) series. The capacitor measures 7.62mm in width, 6.35mm in length, and 5.082mm in height. It is a multilayer ceramic capacitor with a 1 stacked package type.
AVX SM055C245KAJ120 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 6.35 |
| Manufacturer Series | SM(FORMED) |
| Capacitance | 2.4 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SM(FORMED) |
| Height | 5.082 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SM055C245KAJ120 to view detailed technical specifications.
No datasheet is available for this part.