The SM057A203KAN240 is a 2.2nF multilayer ceramic capacitor with a rated voltage of 500VDC and a tolerance of 10%. It features a C0G dielectric and is constructed with a stacked package style. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. It is a standard technology component and is not suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.02uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 7.75(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |