
This 16uF ceramic capacitor is rated for 200VDC with a 10% tolerance and is constructed with a stacked ceramic chip case. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for through-hole mounting and has a terminal pitch of 2.54mm.
AVX SM512C166KAN360 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | 3 Stacked |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 52.1 |
| Product Depth (mm) | 12.7(Max) |
| Product Height (mm) | 9.14(Max) |
| Size (mm) | 52.1 X 12.7 X 9.14 |
| Capacitance | 16uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM512C166KAN360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.