The SM521C826KAN650 is a 82uF ceramic chip capacitor with a rated voltage of 100VDC and a tolerance of 10%. It features a X7R dielectric and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 125°C and is mounted through a hole. It is available in a 5 stacked package type.
AVX SM521C826KAN650 technical specifications.
| Capacitance | 82uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 5 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.