The AVX SM522C276KHN480 is a 27uF ceramic capacitor with a rated voltage of 200VDC and a tolerance of 10%. It features a stacked package with a termination style of PC Pin and a construction of stacked ceramic chip. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for use in applications where a high capacitance value is required. The capacitor is a multilayer ceramic (MLCC) type and is not intended for microwave applications.
AVX SM522C276KHN480 technical specifications.
| Capacitance | 27uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 4 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 12.2(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.