The AVX SM525E597ZAN650 is a 590uF stacked ceramic capacitor with a 50VDC rating and Z5U dielectric. It features a through-hole mounting style and a ceramic chip case. The capacitor operates within a temperature range of 10°C to 85°C and has a tolerance of -20% to 80%. It is constructed using standard technology and has a size of 38.4mm x 22.1mm x 16.5mm.
Sign in to ask questions about the AVX SM525E597ZAN650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SM525E597ZAN650 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | 5 Stacked |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 38.4 |
| Product Depth (mm) | 22.1(Max) |
| Product Height (mm) | 16.5(Max) |
| Size (mm) | 38.4 X 22.1 X 16.5 |
| Capacitance | 590uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Z5U |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM525E597ZAN650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.