
Cap Ceramic 6uF 100V X7R 10% 1 Stacked 2.54mm 125°C Low ESR
AVX SM531C605KAN120 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | 1 Stacked |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 26.7 |
| Product Depth (mm) | 12.7(Max) |
| Product Height (mm) | 3.05(Max) |
| Size (mm) | 26.7 X 12.7 X 3.05 |
| Capacitance | 6uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.