
This 8uF multilayer ceramic capacitor features a 100VDC voltage rating and 10% capacitance tolerance. It has a X7R dielectric and is constructed in a stacked ceramic chip case style. Operating temperature range is -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting with a 2.54mm terminal pitch and 0.508mm lead diameter.
Sign in to ask questions about the AVX SM541C805KAN650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SM541C805KAN650 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | 5 Stacked |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 10.2 |
| Product Depth (mm) | 11.2(Max) |
| Product Height (mm) | 16.5(Max) |
| Size (mm) | 10.2 X 11.2 X 16.5 |
| Capacitance | 8uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM541C805KAN650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.