
This 21uF multilayer ceramic capacitor is rated for 50VDC with a 10% tolerance and features an X7R dielectric. It has a maximum operating temperature range of -55°C to 125°C and is constructed with a stacked ceramic chip case. The capacitor is designed for through hole mounting and has a size of 10.2 x 11.2 x 9.14mm.
Sign in to ask questions about the AVX SM545C216KAN360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SM545C216KAN360 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | 3 Stacked |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 10.2 |
| Product Depth (mm) | 11.2(Max) |
| Product Height (mm) | 9.14(Max) |
| Size (mm) | 10.2 X 11.2 X 9.14 |
| Capacitance | 21uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM545C216KAN360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.