This 2uF multilayer ceramic capacitor from AVX features a 500VDC rating and 10% tolerance. It has a X7R dielectric and is constructed with a stacked ceramic chip case. The capacitor is designed for through hole mounting and has a size of 10.2 x 11.2 x 16.5mm. It operates over a temperature range of -55 to 125°C.
Sign in to ask questions about the AVX SM547C205KBN650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SM547C205KBN650 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | 5 Stacked |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 10.2 |
| Product Depth (mm) | 11.2(Max) |
| Product Height (mm) | 16.5(Max) |
| Size (mm) | 10.2 X 11.2 X 16.5 |
| Capacitance | 2uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SM547C205KBN650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.