The AVX SM925C606KAN390 is a 60uF multilayer ceramic capacitor with a rated voltage of 50VDC and a tolerance of 10%. It features a stacked construction and a molded case style. The capacitor is designed for through hole mounting and has a terminal pitch of 2.54mm. It operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of applications.
AVX SM925C606KAN390 technical specifications.
| Capacitance | 60uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Molded |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 9.91(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.