The AVX SM952C804MBN390 is a 0.8uF ceramic capacitor with a 200VDC voltage rating and 20% tolerance. It features a stacked construction and is mounted through a hole. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and has a maximum height of 9.91mm. It has a PC pin termination style and a molded case style with a 6.35mm terminal pitch.
AVX SM952C804MBN390 technical specifications.
| Capacitance | 0.8uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Molded |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| Height | 9.91(Max)mm |
No datasheet is available for this part.