Cap Ceramic 68uF 200V X7R 20% 2.54mm 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Molded |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 13.46(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |