The AVX SM962E367ZAN660 is a 360uF multilayer ceramic capacitor with a rated voltage of 200VDC and a tolerance of -20% to 80%. It features a Z5U dielectric and a stacked construction. The capacitor is designed for through hole mounting and has a maximum operating temperature range of 10°C to 85°C. It is constructed with a molded case and has a terminal pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 360uF |
| Voltage | 200VDC |
| Tolerance | -20% to 80% |
| Dielectric | Z5U |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Mounting | Through Hole |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Molded |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 16.76(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |