
Bi-directional TVS diode for circuit protection, featuring 400W peak pulse power dissipation and a 20V maximum reverse stand-off voltage. This single-element protection IC offers a 12.35A maximum peak pulse current and a 32.4V maximum clamping voltage. Housed in a 2-pin SMA (DO-214AC) surface-mount plastic package with J-lead configuration, it operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the AVX SMAJ20CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SMAJ20CA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AC |
| Package/Case | SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.92(Max) |
| Package Height (mm) | 2.23(Max) |
| Seated Plane Height (mm) | 2.43(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AC |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 20V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 32.4V |
| Maximum Peak Pulse Current | 12.35A |
| Minimum Breakdown Voltage | 22.2V |
| Peak Pulse Power Dissipation | 400W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SMAJ20CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.