Bi-directional TVS Diode, single configuration, offering 600W peak pulse power dissipation. Features a maximum reverse stand-off voltage of 100V and a maximum clamping voltage of 162V. Operates with a maximum reverse leakage current of 1µA and a minimum breakdown voltage of 111V. Packaged in a 2-pin SMB (DO-214AA) lead-frame SMT plastic package with J-lead, suitable for surface mounting. Operating temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX SMBJ100CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.75(Max) |
| Package Width (mm) | 3.8(Max) |
| Seated Plane Height (mm) | 2.43(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 100V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 162V |
| Maximum Peak Pulse Current | 3.7A |
| Minimum Breakdown Voltage | 111V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SMBJ100CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.