
Bi-directional TVS diode for transient voltage suppression, featuring a 10V stand-off voltage and 600W peak pulse power dissipation. This single-element protection IC offers a maximum clamping voltage of 17V and a maximum reverse leakage current of 2µA. Packaged in a 2-pin SMB (DO-214AA) surface-mount plastic case with J-lead configuration, it operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the AVX SMBJ10CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SMBJ10CA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.75(Max) |
| Package Width (mm) | 3.8(Max) |
| Seated Plane Height (mm) | 2.43(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 10V |
| Maximum Reverse Leakage Current | 2uA |
| Maximum Clamping Voltage | 17V |
| Maximum Peak Pulse Current | 35.29A |
| Minimum Breakdown Voltage | 11.1V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SMBJ10CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.