
Uni-directional TVS diode, single configuration, for surface mount applications. Features 120V reverse stand-off voltage and 600W peak pulse power dissipation. Operates across a -55°C to 150°C temperature range. Packaged in a 2-pin SMB (DO-214AA) lead-frame SMT plastic package with J-lead. Maximum clamping voltage is 193V with a maximum peak pulse current of 3.11A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX SMBJ120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.75(Max) |
| Package Width (mm) | 3.8(Max) |
| Seated Plane Height (mm) | 2.43(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 120V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 193V |
| Maximum Peak Pulse Current | 3.11A |
| Minimum Breakdown Voltage | 133V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SMBJ120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.