
Bi-directional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 600W peak pulse power dissipation and a 220V maximum reverse stand-off voltage. This single element device offers a 356V maximum clamping voltage and operates within a -55°C to 150°C temperature range. Packaged in a 2-pin SMB (DO-214AA) plastic case with J-lead configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX SMBJ220CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.75(Max) |
| Package Width (mm) | 3.8(Max) |
| Seated Plane Height (mm) | 2.43(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 220V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 356V |
| Maximum Peak Pulse Current | 1.69A |
| Minimum Breakdown Voltage | 246V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SMBJ220CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.