
Bi-directional transient voltage suppressor diode, single configuration, designed for surface mount applications. Features a 440V maximum reverse stand-off voltage and 600W peak pulse power dissipation. Operates within a -55°C to 150°C temperature range, with a maximum clamping voltage of 713V and a maximum peak pulse current of 0.84A. Packaged in a 2-pin SMB (DO-214AA) lead-frame SMT plastic package with J-lead configuration.
Sign in to ask questions about the AVX SMBJ440CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SMBJ440CA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.75(Max) |
| Package Width (mm) | 3.8(Max) |
| Seated Plane Height (mm) | 2.43(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 440V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 713V |
| Maximum Peak Pulse Current | 0.84A |
| Minimum Breakdown Voltage | 492V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SMBJ440CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.