
Uni-directional TVS diode for surface mount applications, featuring 600W peak pulse power dissipation and 80V reverse stand-off voltage. This single element component offers a maximum clamping voltage of 130V and a maximum peak pulse current of 4.63A. Encased in a DO-214AA SMB package with J-lead configuration, it operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the AVX SMBJ80A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SMBJ80A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.75(Max) |
| Package Width (mm) | 3.8(Max) |
| Seated Plane Height (mm) | 2.43(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 80V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 130V |
| Maximum Peak Pulse Current | 4.63A |
| Minimum Breakdown Voltage | 88.8V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX SMBJ80A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.