
Uni-directional TVS diode, single element, 1500W peak pulse power dissipation. Features 11V maximum reverse stand-off voltage and 18.2V maximum clamping voltage. Designed for surface mount with a 2-pin SMC (DO-214AB) package, offering a maximum package length of 7.12mm and width of 6.23mm. Operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the AVX SMCJ11A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SMCJ11A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.12(Max) |
| Package Width (mm) | 6.23(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 11V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 18.2V |
| Maximum Peak Pulse Current | 82.4A |
| Minimum Breakdown Voltage | 12.2V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SMCJ11A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.