Uni-directional TVS diode, single configuration, for surface mount applications. Features a 12V reverse stand-off voltage and 1500W peak pulse power dissipation. Maximum clamping voltage is 19.9V with a maximum peak pulse current of 75.4A. Housed in a 2-pin SMC (DO-214AB) plastic package with J-lead, measuring 7.12mm(Max) length and 6.23mm(Max) width. Operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the AVX SMCJ12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SMCJ12A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.12(Max) |
| Package Width (mm) | 6.23(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 12V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 19.9V |
| Maximum Peak Pulse Current | 75.4A |
| Minimum Breakdown Voltage | 13.3V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SMCJ12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.