
Uni-directional TVS diode for circuit protection, featuring 1500W peak pulse power dissipation. This single element component operates with a 14V reverse stand-off voltage and a maximum clamping voltage of 23.2V. Designed for surface mounting, it utilizes a 2-pin SMC (DO-214AB) package with J-lead configuration, measuring 7.12mm(Max) in length and 6.23mm(Max) in width. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the AVX SMCJ14A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SMCJ14A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.12(Max) |
| Package Width (mm) | 6.23(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 14V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 23.2V |
| Maximum Peak Pulse Current | 64.7A |
| Minimum Breakdown Voltage | 15.6V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SMCJ14A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.