Uni-directional TVS Diode, single configuration, in an SMC (DO-214AB) package. Features a 1500W peak pulse power dissipation, 18V reverse stand-off voltage, and 20V minimum breakdown voltage. Maximum clamping voltage is 29.2V with a maximum peak pulse current of 51.4A. Operates across a wide temperature range of -55°C to 150°C. Surface mountable with J-lead, lead-frame SMT construction.
Sign in to ask questions about the AVX SMCJ18A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SMCJ18A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.12(Max) |
| Package Width (mm) | 6.23(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 18V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 29.2V |
| Maximum Peak Pulse Current | 51.4A |
| Minimum Breakdown Voltage | 20V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SMCJ18A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.