Uni-directional TVS diode, single element, 30V reverse stand-off voltage, 1500W peak pulse power dissipation. Features 33.3V minimum breakdown voltage and 48.4V maximum clamping voltage. Operates across a -55°C to 150°C temperature range. Presented in a 2-pin SMC (DO-214AB) J-lead package for surface mounting, with a maximum package length of 7.12mm and width of 6.23mm.
Sign in to ask questions about the AVX SMCJ30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SMCJ30A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.12(Max) |
| Package Width (mm) | 6.23(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 30V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 48.4V |
| Maximum Peak Pulse Current | 31A |
| Minimum Breakdown Voltage | 33.3V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SMCJ30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.