Uni-directional TVS Diode, single element, 40V reverse stand-off voltage, 1500W peak pulse power dissipation. Features 1uA maximum reverse leakage current and 64.5V maximum clamping voltage. Packaged in a 2-pin SMC (DO-214AB) lead-frame SMT with J-lead configuration, suitable for surface mounting. Operating temperature range from -55°C to 150°C.
AVX SMCJ40A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.12(Max) |
| Package Width (mm) | 6.23(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 40V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 64.5V |
| Maximum Peak Pulse Current | 23.3A |
| Minimum Breakdown Voltage | 44.4V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SMCJ40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.