
Bi-directional TVS Diode, single configuration, offering 1500W peak pulse power dissipation. Features a 9V maximum reverse stand-off voltage and 10 µA maximum reverse leakage current. Maximum clamping voltage is 15.4V with a maximum peak pulse current of 97.4A. This component is housed in a 2-pin SMC (DO-214AB) package, suitable for surface mounting with J-lead terminals. Operating temperature range is -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX SMCJ9.0CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.12(Max) |
| Package Width (mm) | 6.23(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 9V |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Clamping Voltage | 15.4V |
| Maximum Peak Pulse Current | 97.4A |
| Minimum Breakdown Voltage | 10V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SMCJ9.0CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.