Cap Ceramic 1uF 200V X7R/X9U 20% 3 Stacked 2.54mm 125°C/200°C Low ESR
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11.2 |
| Length | 10.2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | SMX(STRAIGHT) |
| Height | 10.791 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |