Multilayer Ceramic Capacitor (MLCC) with 5uF capacitance and 50VDC rating. Features 10% tolerance, VHT dielectric, and through-hole mounting with PC pin termination. This stacked ceramic capacitor offers low ESR, high frequency performance, and low DC leakage current, operating from -55°C to 125°C (or 200°C). The 3-stacked configuration has a 2.54mm terminal pitch and 8 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX SMX45C505KAN360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SMX45C505KAN360 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | 3 Stacked |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 10.2 |
| Product Depth (mm) | 11.2(Max) |
| Product Height (mm) | 9.14(Max) |
| Seated Plane Height (mm) | 10.79(Max) |
| Number of Terminals | 8 |
| Size (mm) | 10.2 X 11.2 X 9.14 |
| Capacitance | 5uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | VHT |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125|200°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | High Frequency Performance|Low DC Leakage Current|Low ESR |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SMX45C505KAN360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.