Multilayer Ceramic Capacitor (MLCC) with 0.1uF capacitance and 25VDC rating. Features C0G dielectric with 10% tolerance, operating from -55°C to 200°C. Through-hole mounting with PC pin termination and a 2.54mm terminal pitch. This stacked ceramic chip capacitor offers high frequency performance, low DC leakage, and low ESR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX SMX53A104KAN240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SMX53A104KAN240 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | 2 Stacked |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 7.62(Max) |
| Product Height (mm) | 6.1(Max) |
| Seated Plane Height (mm) | 7.75(Max) |
| Number of Terminals | 6 |
| Size (mm) | 6.35 X 7.62 X 6.1 |
| Capacitance | 0.1uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | High Frequency Performance|Low DC Leakage Current|Low ESR |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532290040 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SMX53A104KAN240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.