This AVX SQCAEM1R7CAJWE is a multilayer ceramic capacitor with a capacitance of 0.0017uF and a DC rated voltage of 150V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is a surface mount device with dimensions of 1.4mm in width and 0.979mm in height. It has two terminals and is classified as a ceramic capacitor.
AVX SQCAEM1R7CAJWE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Height | 0.979 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SQCAEM1R7CAJWE to view detailed technical specifications.
No datasheet is available for this part.