This 2.79mm x 2.79mm ceramic capacitor has a capacitance of 0.00001uF and is rated for a DC voltage of 500V. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 1.676mm high and is a multilayer ceramic (MLCC) type.
Sign in to ask questions about the AVX SQCB7M100JAJME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SQCB7M100JAJME technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.676 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SQCB7M100JAJME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.