The AVX SQCB7M4R7BAT1A is a 2-terminal ceramic capacitor with a capacitance of 4.7nF. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 2.79mm in width and length, and 1.676mm in height. It is rated for a DC voltage of 500V.
Sign in to ask questions about the AVX SQCB7M4R7BAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SQCB7M4R7BAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.0000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.676 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SQCB7M4R7BAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.