This 2.79mm x 2.79mm multilayer ceramic capacitor has a capacitance of 0.0000047uF and a DC rated voltage of 500V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a CERAMIC CAPACITOR type with a width and length of 2.79mm.
Sign in to ask questions about the AVX SQCB7M4R7CAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SQCB7M4R7CAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.0000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.676 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SQCB7M4R7CAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.