This 56pF ceramic chip capacitor features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a voltage rating of 500VDC and a tolerance of ±1%. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for microwave applications and is available in a ceramic chip case style.
AVX SQCB7M560FATME\500 technical specifications.
| Capacitance | 56pF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Dielectric | +90±20ppm/C |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.