This 2-terminal ceramic capacitor has a capacitance of 56pF and a DC rated voltage of 500V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 2.79mm in width and length, and 1.676mm in height.
AVX SQCB7M560FATWE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.676 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.