The AVX SQCBEA621JATME is a ceramic capacitor with a capacitance of 0.00062uF and a DC rated voltage of 150V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a package type of 1210. It measures 2.79mm in width and length, and 1.676mm in height.
AVX SQCBEA621JATME technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Manufacturer Series | SQ |
| Capacitance | 0.00062 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Series | SQ |
| Height | 1.676 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SQCBEA621JATME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.