The SQCBEA681KATME is a 0.00068uF ceramic capacitor from AVX with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 150V and is part of the SQ series. The capacitor measures 2.79mm in width and 2.79mm in length, with a height of 1.676mm. It is a multilayer ceramic capacitor suitable for use in a variety of applications.
AVX SQCBEA681KATME technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Manufacturer Series | SQ |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Series | SQ |
| Height | 1.676 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SQCBEA681KATME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.