The AVX SQCSVA100FAJME is a 10pF ceramic chip capacitor with a voltage rating of 250VDC and a tolerance of 1%. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
AVX SQCSVA100FAJME technical specifications.
| Capacitance | 10pF |
| Voltage | 250VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.762(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |