This 0603 multilayer ceramic capacitor has a capacitance of 0.00001uF and a DC rated voltage of 250V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 0.813mm in width, 1.6mm in length, and 0.762mm in height. It is a type of ceramic capacitor with two terminals.
Checking distributor stock and pricing after the page loads.
AVX SQCSVA100JATME technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.813 |
| Length | 1.6 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.762 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |