The AVX SQCSVA2R2BATME is a 2.2pF ceramic capacitor with a C0G dielectric and a 250VDC working voltage. It features a 0603 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
AVX SQCSVA2R2BATME technical specifications.
| Capacitance | 2.2pF |
| Voltage | 250VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.762(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |