The AVX SQCSVA6R2BATME is a 250VDC ceramic chip capacitor with a capacitance of 6.2pF and a tolerance of 0.1pF. It features a C0G dielectric and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for operation between -55°C and 125°C and is available in a 0603 package type, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
AVX SQCSVA6R2BATME technical specifications.
| Capacitance | 6.2pF |
| Voltage | 250VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.762(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |