This 0.001uF ceramic capacitor is designed for use in a variety of applications. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor has a DC rated voltage of 50 volts and measures 2.54mm in width and 3.81mm in length. It is available in a through hole package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX SR075C102KARTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 3.81 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR075C102KARTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.