The SR122A680JARTR1 is a ceramic capacitor with a capacitance of 0.068uF and a DC rated voltage of 200V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 2.54mm in width and 3.81mm in length and height. It is suitable for use in a variety of applications, including electronic circuits and systems.
Sign in to ask questions about the AVX SR122A680JARTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX SR122A680JARTR1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 3.81 |
| Capacitance | 0.000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 3.81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SR122A680JARTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.