
22pF, 200VDC radial multilayer ceramic capacitor with C0G dielectric and 5% tolerance. Features through-hole mounting with straight radial leads, 0.508mm diameter, and a 2.54mm terminal pitch. Maximum dimensions are 5.08mm (L) x 3.175mm (D) x 5.08mm (H), with a seated plane height of 6.6mm. Operating temperature range is -55°C to 125°C.
AVX SR202A220JAR technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.508 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 5.08(Max) |
| Product Depth (mm) | 3.175(Max) |
| Product Height (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Number of Terminals | 2 |
| Size (mm) | 5.08 X 3.175 X 5.08 |
| Capacitance | 22pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Dipped |
| Microwave Application | No |
| Tradename | SkyCap® |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR202A220JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.