The SR211A142JAA is a 0.0014uF ceramic capacitor with a 100VDC rating and 5% tolerance. It features a C0G dielectric and is suitable for use in through-hole mounting applications. The capacitor operates over a temperature range of -55°C to 125°C and is available in a dipped case style with a radial termination.
AVX SR211A142JAA technical specifications.
| Capacitance | 0.0014uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Tradename | SkyCap® |
| Height | 5.08(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX SR211A142JAA to view detailed technical specifications.
No datasheet is available for this part.